857-007-453-101

Heilind Number:EDA857-007-453-101
Manufacturer:EDAC
Manufacturer Number:857-007-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-453-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts to ensure reliable conductivity. With a compact single-row design and a pitch of .156 inches, it offers seamless integration into your circuit board layout. Boasting a right-angle mount orientation and accommodating seven positions, it maximizes space efficiency while facilitating easy cable insertion. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this black Card Edge Connector, a must-have for high-amp applications in various industries.