857-007-453-102

Heilind Number:EDA857-007-453-102
Manufacturer:EDAC
Manufacturer Number:857-007-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-453-102

Detailed Description

Enhance your electronic connections with our high temp card edge connector in sleek black. Designed for optimal performance, this connector features a single row with seven positions, offering seamless integration on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in extreme conditions. The right-angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing provide efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for various applications in industries like automotive, aerospace, and telecommunications. Elevate your connectivity solutions with this essential component.