857-007-453-103

Heilind Number:EDA857-007-453-103
Manufacturer:EDAC
Manufacturer Number:857-007-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-453-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh environments. With a single row layout and right-angle mount orientation, it offers seamless integration onto your board. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring seven positions and a 5A amperage rating, it accommodates high-power applications with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Explore its full potential in our PCB Connectors collection.