857-007-453-104

Heilind Number:EDA857-007-453-104
Manufacturer:EDAC
Manufacturer Number:857-007-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-453-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in the most demanding environments. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCBs. Crafted with precision, the contacts are constructed from copper alloy, guaranteeing excellent conductivity. Boasting a total of 7 positions and a current rating of 5A, it provides ample connectivity for your systems. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component in the realm of PCB connectors.