857-007-453-107

Heilind Number:EDA857-007-453-107
Manufacturer:EDAC
Manufacturer Number:857-007-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-453-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 7 positions, it offers efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-constrained applications, its right-angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity experience with this essential component.