857-007-453-108

Heilind Number:EDA857-007-453-108
Manufacturer:EDAC
Manufacturer Number:857-007-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-453-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its single row configuration, with seven positions, offers seamless integration onto your PCB, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. The right-angle mount orientation further enhances versatility, allowing for easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for industrial and high-heat applications. Trust in its quality and efficiency to power your connections with confidence.