857-007-453-112

Heilind Number:EDA857-007-453-112
Manufacturer:EDAC
Manufacturer Number:857-007-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-453-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is capable of handling up to 5 A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in any application. Featuring a single row layout with 7 positions and a pitch of .156 inches, it guarantees seamless connectivity on your PCB. The copper alloy contact material and right angle mount orientation further optimize signal transmission. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your project with this essential component.