857-007-454-101

Heilind Number:EDA857-007-454-101
Manufacturer:EDAC
Manufacturer Number:857-007-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-454-101

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row of seven positions, it offers reliable power transmission at an amperage of 5A. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and durable solution for your connectivity needs. Elevate your PCB assembly with this essential component.