857-007-454-103

Heilind Number:EDA857-007-454-103
Manufacturer:EDAC
Manufacturer Number:857-007-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-454-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a single row with seven copper alloy contact positions, ensuring secure data transmission. The UL 94V-0 Polyphenylene Sulfide housing material offers robust protection, while the right-angle mount orientation allows for easy installation on PCBs. With a current rating of 5 A and operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its .156-inch pitch and .2-inch row spacing for efficient board-to-board connections. Elevate your connectivity solutions with this essential component.