857-007-454-104

Heilind Number:EDA857-007-454-104
Manufacturer:EDAC
Manufacturer Number:857-007-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-454-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features a single row with 7 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high performance is essential. Elevate your board-to-board connectivity with this essential component.