857-007-457-101

Heilind Number:EDA857-007-457-101
Manufacturer:EDAC
Manufacturer Number:857-007-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-457-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, making it ideal for high-temperature environments. With a single row configuration and 7 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for space-saving installations, its Right Angle mount orientation is versatile for various setups. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding applications. Upgrade your connectivity solutions with this essential component.