857-007-457-102

Heilind Number:EDA857-007-457-102
Manufacturer:EDAC
Manufacturer Number:857-007-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-457-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliable performance. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. The Copper Alloy contact material guarantees efficient power delivery, while its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its 5A amperage capacity and seven positions to meet your connectivity needs with utmost efficiency. Elevate your PCB designs with this essential component.