857-007-457-104

Heilind Number:EDA857-007-457-104
Manufacturer:EDAC
Manufacturer Number:857-007-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-457-104

Detailed Description

Enhance your high-temperature PCB connections with this durable and reliable Card Edge Connector. Designed for optimal performance, it features a single row layout with seven positions and a secure right-angle mount orientation. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications.Upgrade now to experience seamless and reliable board-to-board connectivity in your projects.