857-007-457-107

Heilind Number:EDA857-007-457-107
Manufacturer:EDAC
Manufacturer Number:857-007-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-457-107

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in sleek black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a single row configuration and 7 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing provide precise connectivity. Engineered for versatility, it features a right angle mount orientation, ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade now and experience seamless and efficient PCB connections.