857-007-457-108

Heilind Number:EDA857-007-457-108
Manufacturer:EDAC
Manufacturer Number:857-007-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-457-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a single row configuration, featuring seven positions for seamless integration. Crafted with precision, it ensures reliable power transmission with an amperage rating of 5A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Its copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-saving setups, the right-angle mount orientation provides flexibility in design. With an operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Elevate your connectivity solutions with this essential component.