857-007-457-112

Heilind Number:EDA857-007-457-112
Manufacturer:EDAC
Manufacturer Number:857-007-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-457-112

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With a single row layout and 7 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, automotive, and aerospace. Trust in its quality and performance for your next project.