857-007-458-101

Heilind Number:EDA857-007-458-101
Manufacturer:EDAC
Manufacturer Number:857-007-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-458-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 7 positions, it offers seamless integration for your electronic assemblies. The right-angle mount orientation and .156" pitch provide versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Elevate your board-to-board connections with this high-quality connector.