857-007-458-102

Heilind Number:EDA857-007-458-102
Manufacturer:EDAC
Manufacturer Number:857-007-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-458-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. This essential component, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance in extreme environments. Designed for seamless integration on PCBs, it features a single row layout with seven positions and a .156-inch pitch for optimal signal transmission. The copper alloy contacts ensure efficient power delivery, with a 5A amperage rating to handle demanding applications. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector is a must-have for industrial and electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.