857-007-458-103

Heilind Number:EDA857-007-458-103
Manufacturer:EDAC
Manufacturer Number:857-007-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-458-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with seven positions, perfect for secure board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting functionality. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its right-angle mounting orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees stability under extreme conditions. Elevate your PCB assembly with this essential component.