857-007-458-104

Heilind Number:EDA857-007-458-104
Manufacturer:EDAC
Manufacturer Number:857-007-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-458-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 7 positions, perfect for seamless board-to-board PCB connections. The durable UL 94V-0 Polyphenylene Sulfide housing, along with copper alloy contacts, ensures reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity with this essential component.