857-007-458-107

Heilind Number:EDA857-007-458-107
Manufacturer:EDAC
Manufacturer Number:857-007-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-458-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 7 positions, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a range of applications in the electronics industry. Elevate your PCB connections with this high-performance Card Edge Connector.