857-007-458-108

Heilind Number:EDA857-007-458-108
Manufacturer:EDAC
Manufacturer Number:857-007-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-458-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide and features 7 copper alloy contacts for reliable conductivity. With a pitch of .156 inches and a single row layout, it seamlessly integrates into your PCB setup. The right-angle mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications, making it a must-have component for your connectivity needs.