857-007-458-112

Heilind Number:EDA857-007-458-112
Manufacturer:EDAC
Manufacturer Number:857-007-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-458-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a single row design with 7 positions, perfect for streamlined installations. Constructed with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The right-angle mount orientation facilitates easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature applications. Trust in its quality and efficiency for seamless board-to-board PCB connections.