857-007-459-101

Heilind Number:EDA857-007-459-101
Manufacturer:EDAC
Manufacturer Number:857-007-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-459-101

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and seven contact positions, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-constrained setups, its right-angle mount orientation adds flexibility to your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Elevate your connectivity game with this essential component.