857-007-459-102

Heilind Number:EDA857-007-459-102
Manufacturer:EDAC
Manufacturer Number:857-007-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-459-102

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row with 7 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers robust performance with a 5A amperage rating. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your design, while a wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in this black connector for efficient and secure electronic connections.