857-007-459-107

Heilind Number:EDA857-007-459-107
Manufacturer:EDAC
Manufacturer Number:857-007-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-459-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with seven positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at up to 5 A. The .156-inch pitch and .2-inch row spacing offer easy integration, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies. Elevate your connectivity solutions with this essential component.