857-007-459-108

Heilind Number:EDA857-007-459-108
Manufacturer:EDAC
Manufacturer Number:857-007-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-459-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with seven positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity in even the most demanding industrial environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a robust solution for critical applications. Elevate your connectivity game with this essential component, perfect for a wide range of PCB projects.