857-007-459-112

Heilind Number:EDA857-007-459-112
Manufacturer:EDAC
Manufacturer Number:857-007-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-459-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a single row with seven positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers superior conductivity and longevity. The black color adds a sleek touch to your setup, while the right-angle mount orientation facilitates easy installation in tight spaces. With a high amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding industrial environments. Trust in its quality and precision for your connectivity needs.