857-007-501-101

Heilind Number:EDA857-007-501-101
Manufacturer:EDAC
Manufacturer Number:857-007-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-501-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a single row design with 7 positions and a pitch of .156 inches, it offers seamless integration onto your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade to this essential component for efficient and secure board-to-board connections.