857-007-501-104

Heilind Number:EDA857-007-501-104
Manufacturer:EDAC
Manufacturer Number:857-007-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-501-104

Detailed Description

Experience seamless high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliability, this black connector boasts a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in demanding environments. With a single row layout and a pitch of .156 inches, it offers easy integration onto your PCB. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 5A. Featuring 7 positions and straight mount orientation, it provides versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade to superior performance with this essential component.