857-007-501-108

Heilind Number:EDA857-007-501-108
Manufacturer:EDAC
Manufacturer Number:857-007-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-501-108

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and precise .156-inch pitch, it offers seamless integration into your electronic assembly. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance circuitry setup. Elevate your connectivity game with this essential component.