857-007-501-112

Heilind Number:EDA857-007-501-112
Manufacturer:EDAC
Manufacturer Number:857-007-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-501-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers durability and thermal resistance. With a single row layout and copper alloy contacts, it ensures efficient power delivery at an amperage of 5A. Boasting a pitch of .156 inches and accommodating 7 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.