857-007-505-101

Heilind Number:EDA857-007-505-101
Manufacturer:EDAC
Manufacturer Number:857-007-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-505-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a 5A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The single-row configuration with 7 positions and a pitch of .156 inches offers seamless integration on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in extreme conditions. Perfect for various applications, this connector is a must-have for your PCB assembly.