857-007-505-102

Heilind Number:EDA857-007-505-102
Manufacturer:EDAC
Manufacturer Number:857-007-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-505-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a single row layout and a pitch of .156 inches, it offers precise and efficient connection for your board-to-board applications. Each of the 7 positions is crafted with high-quality copper alloy contacts, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for high-temperature electronic systems. Trust in our product for seamless and secure connectivity in your designs.