857-007-521-101

Heilind Number:EDA857-007-521-101
Manufacturer:EDAC
Manufacturer Number:857-007-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-521-101

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a single row layout with 7 contact positions and a .156-inch pitch for secure board-to-board connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and fire resistance. With a copper alloy contact material and a 5A amperage rating, it guarantees reliable power transmission. Its straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Elevate your PCB design with this essential component.