857-007-521-102

Heilind Number:EDA857-007-521-102
Manufacturer:EDAC
Manufacturer Number:857-007-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring efficient power transmission at up to 5 A. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal performance. The straight mount orientation and a row spacing of .2 inches make installation straightforward, while the operating temperature range of -40 to 105 °C ensures durability in various conditions. Perfect for board-to-board PCB connections, this connector with seven positions is a versatile solution for your connectivity needs. Elevate your electronic assemblies with this essential component.