857-007-521-103

Heilind Number:EDA857-007-521-103
Manufacturer:EDAC
Manufacturer Number:857-007-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-521-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for connecting your PCBs with ease. Designed for durability and performance, this connector features a single row with seven positions, perfect for various applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures high conductivity and stability. With an amperage rating of 5A and operating temperature range of -40 to 105°C, it can withstand harsh environments with ease. The black color and straight mount orientation add to its versatility, making it ideal for diverse projects in the electronics industry. Trust in this connector for seamless board-to-board connections that meet your high standards of quality and reliability.