857-007-521-104

Heilind Number:EDA857-007-521-104
Manufacturer:EDAC
Manufacturer Number:857-007-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration featuring 7 copper alloy contacts, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.