857-007-521-107

Heilind Number:EDA857-007-521-107
Manufacturer:EDAC
Manufacturer Number:857-007-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-521-107

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and seven positions, it offers reliable connectivity for your electronic components. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Trust in this connector for seamless board-to-board connections in your electronic applications.