857-007-521-108

Heilind Number:EDA857-007-521-108
Manufacturer:EDAC
Manufacturer Number:857-007-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with this meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures superior heat resistance. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Boasting a single row configuration with a pitch of .156 inches and row spacing of .2 inches, this connector accommodates up to 7 positions, making it ideal for various applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability even in extreme conditions. Elevate your PCB connectivity with this essential component.