857-007-521-112

Heilind Number:EDA857-007-521-112
Manufacturer:EDAC
Manufacturer Number:857-007-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both style and reliability. Its Copper Alloy contact material guarantees efficient conductivity, while the 1-row configuration and 7 positions cater to your specific connectivity needs. The .156-inch pitch and .2-inch row spacing offer seamless integration, and with an operating temperature range of -40 to 105°C, you can trust in its stability. Whether it's for industrial machinery or consumer electronics, this connector is a versatile solution for board-to-board PCB connections. Choose quality, choose efficiency – choose our Card Edge Connector.