857-007-525-101

Heilind Number:EDA857-007-525-101
Manufacturer:EDAC
Manufacturer Number:857-007-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-525-101

Detailed Description

Introducing our High Temp Card Edge Connector, a essential component for your electronic assembly needs. Designed for durability in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a single row and a pitch of .156 inches, it offers efficient connectivity with a row spacing of .2 inches. Made with high-quality Copper Alloy contacts, it ensures reliable performance with a current rating of 5A. Featuring 7 positions, it allows for multiple connections in a straight mount orientation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in the superior quality of our Card Edge Connector for seamless board-to-board connections.