857-007-525-102

Heilind Number:EDA857-007-525-102
Manufacturer:EDAC
Manufacturer Number:857-007-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-525-102

Detailed Description

Efficiently power your high-temperature applications with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide with a copper alloy contact material, ensuring reliable performance. With a current rating of 5 A, it can handle your power needs seamlessly. The connector offers a single row layout with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 7 positions. Its straight mount orientation makes installation a breeze. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for board to board connections, this connector is a valuable addition to your PCB setup.