857-007-525-104

Heilind Number:EDA857-007-525-104
Manufacturer:EDAC
Manufacturer Number:857-007-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-525-104

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row layout with 7 copper alloy contact positions, ensuring secure and efficient signal transfer. The UL 94V-0 Polyphenylene Sulfide housing material guarantees robust performance, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. Elevate your board-to-board connections with this essential component.