857-007-525-108

Heilind Number:EDA857-007-525-108
Manufacturer:EDAC
Manufacturer Number:857-007-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-525-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliability, it features a single row design with seven positions, ideal for precise board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while Copper Alloy contacts deliver optimal conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees performance in demanding applications. Its .156-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, facilitate seamless installation on PCBs. Trust in this essential component for secure and efficient connectivity in your electronic designs.