857-007-527-101

Heilind Number:EDA857-007-527-101
Manufacturer:EDAC
Manufacturer Number:857-007-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-527-101

Detailed Description

Enhance your high-temperature board-to-board connectivity with this Black Card Edge Connector. With an amperage rating of 5A, it ensures reliable power transmission in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees robust performance, while the Copper Alloy contacts provide excellent conductivity. Featuring a single row design with 7 positions and a pitch of .156 inches, it offers precise and secure mating. The straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications requiring durable and efficient PCB connectivity. Elevate your electronic designs with this essential component.