857-007-527-103

Heilind Number:EDA857-007-527-103
Manufacturer:EDAC
Manufacturer Number:857-007-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-527-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row configuration with 7 positions, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in high-temperature conditions, with an operating range of -40 to 105°C. The copper alloy contact material and .156-inch pitch deliver efficient power transmission, while the .2-inch row spacing allows for easy integration. With a 5A amperage rating and straight mount orientation, it's perfect for a wide range of applications in the electronics industry. Trust in our connector to meet your connectivity needs with precision and performance.