857-007-527-104

Heilind Number:EDA857-007-527-104
Manufacturer:EDAC
Manufacturer Number:857-007-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-527-104

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions. Its single row design features 7 positions, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees efficient power transmission, with an amperage rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability and performance are paramount. Designed for straight mount orientation, it's a crucial component in ensuring seamless PCB connectivity. Trust in our Card Edge Connector for unparalleled reliability in your electronic systems.