857-007-527-108

Heilind Number:EDA857-007-527-108
Manufacturer:EDAC
Manufacturer Number:857-007-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-527-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh conditions. With a current rating of 5 A, it offers efficient power transmission. The Copper Alloy contacts provide secure connections, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With 7 positions in a single row, it enables seamless board-to-board connections. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.