857-007-531-101

Heilind Number:EDA857-007-531-101
Manufacturer:EDAC
Manufacturer Number:857-007-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-007-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-007-531-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and features copper alloy contact material for reliable conductivity. With a single row configuration and a pitch of .156 inches, this connector offers seamless integration on your board. Supporting up to 5A of power, it's perfect for high-temperature environments, with an operating range of -40 to 105°C. Whether for industrial or commercial applications, this connector guarantees secure and efficient connections for your projects. Upgrade your setup today with this essential component.